TE Connectivity 33466 Terminals Ring 5/16 6 AWG

MPN
33466
Order Code
15-2706
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.607
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 3,000 in stock

The TE Connectivity 33466 terminal is a ring type designed for 5/16 inch studs and accommodates 6 AWG wire.

Manufactured by TE Connectivity, it provides secure electrical connections through crimping.

It is commonly used in automotive, industrial, and electrical panels.

The durable design ensures reliable performance in demanding environments.


Colour Metal
Insulated Uninsulated
Stud Size 8mm
Maximum Wire Size (mm2) 16mm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Contact Material Copper, Silver, Copper Alloy
Contact Plating Tin
Depth 15.88mm
Diameter 8.33mm
ELV Compliant
Finish Tin
Gender Female
Government Qualified Yes
Heavy Duty No
Inside Diameter 5.89mm
Insulated Wire Support No
Insulation Non-Insulated
Length 31.65mm
Manufacturer Series 33466
Material Copper, Tin
Maximimum Wire Gauge (AWG) 6
Maximum Operating Temperature 170°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 100
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Plating Tin
Product Length 1.246
Product Type Ring Terminal
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.328inch
Terminal Gender Female
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 1.45mm
Tongue Thickness 1.45mm
Wire Insulation Support Without
Wire/Cable Diameter 5.3mm
Wire/Cable Gauge 6AWG

Reviews

Be the first to submit a review

Trustpilot