TE Connectivity 33465 SOLISTRAND Ring Terminal 6 Female Unshrouded

MPN
33465
Order Code
15-2540
Country of Origin
USA
Qty Unit Price (Ex VAT)
400+ £0.590
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack-order availability date - 28/10/2026

TE Connectivity's Ring Terminal 33465 is a high-quality electrical connector designed for reliable and secure wire termination.

It features a 6 gauge stud size and is unshrouded for easy crimping without insulation support.

Made from durable materials, it provides excellent conductivity and resistance to mechanical stress.

This component is typically used in automotive, industrial, and electrical applications for efficient wire-to-terminal connections.


Colour Metal
Insulated Uninsulated
Stud Size 6mm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Contact Material Copper, Silver
Contact Plating Tin
Depth 15.88mm
ELV Compliant
Finish Tin
Gender Female
Government Qualified No
Heavy Duty No
Inside Diameter 5.89mm
Insulated Wire Support No
Insulation Non-Insulated
Length 31.65mm
Material Copper
Maximum Operating Temperature 170°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Plating Tin
Product Length 1.246
Product Type Ring Terminal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 6.35mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 1.45mm
Tongue Thickness 1.45mm
Wire Insulation Support Without
Wire/Cable Diameter 5.3mm
Wire/Cable Gauge 6AWG

Reviews

Be the first to submit a review

Trustpilot