TE Connectivity 33462 Punches & Dies SHOE UNIT Precision Tooling

MPN
33462
Order Code
15-2627
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.640
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack order, lead time 4 months

The TE Connectivity 33462 is a shoe unit used in precision tooling applications.

Designed for durability, it ensures accurate punching and shaping processes.

It is typically employed in manufacturing settings requiring high precision and repeatability.

This component is essential for achieving consistent results in tool and die operations.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Contact Material Copper, Silver
Contact Plating Tin
Depth 15.09mm
Finish Tin
Gender Female
Government Qualified No
Heavy Duty No
Inside Diameter 4.37mm
Insulated Wire Support No
Insulation Non-Insulated
Length 1.168inch
Material Copper, Tin
Maximum Operating Temperature 170°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 100
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Plating Tin
Product Length 1.168
Product Type Ring Terminal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.328inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 1.19mm
Wire Insulation Support Without
Wire/Cable Diameter 4.2mm
Wire/Cable Gauge 8AWG

Reviews

Be the first to submit a review

Trustpilot