TE Connectivity 33459 Terminals Ring 12-10AWG 5/16 Unshrouded

MPN
33459
Order Code
15-9065
Country of Origin
USA
Qty Unit Price (Ex VAT)
1000+ £0.269
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 33459 Terminal is a ring type designed for 12-10AWG wires.

This component features a 5/16-inch unshrouded ring, ideal for secure electrical connections.

Its robust construction ensures reliable performance in industrial and automotive applications.

The terminal is commonly used to connect wires to a stud or post.


Colour Metal
Insulated Uninsulated
Stud Size 8mm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper, Silver
Contact Plating Tin
Depth 13.49mm
ELV Compliant
Government Qualified Yes
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 1.004inch
Material Copper
Maximimum Wire Gauge (AWG) 10
Maximum Operating Temperature 170°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 500
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length 1.004
Product Type Ring Terminal
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.312inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.99mm
Width 13.49mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support Without
Wire/Cable Diameter 3.3mm
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot