TE Connectivity 33457 Terminals RNG Tongue Size 12-10 Pack of 10

MPN
33457
Order Code
15-2580
Country of Origin
USA
Qty Unit Price (Ex VAT)
1500+ £0.124
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Available to back orderBack order, lead time 4 months

TE Connectivity's 33457 Terminals have a ring tongue design suitable for electrical applications.

These terminals are designed for wire sizes from 12 to 10 AWG.

The parts are made from durable materials ensuring reliable connections.

Often used in automotive and industrial settings, they provide secure and stable electrical connections.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Contact Material Copper
Contact Plating Tin
Depth 9.53mm
Diameter 5mm
ELV Compliant
Finish Tin
Gender Female
Government Qualified Yes
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 19.43mm
Material Copper
Maximimum Wire Gauge (AWG) 10
Maximum Operating Temperature 170°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 500
Package/Case 197
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length .765
Product Type Ring Terminal
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 5mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.99mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support Without
Wire/Cable Diameter 3.4mm
Wire/Cable Gauge -10AWG

Reviews

Be the first to submit a review

Trustpilot