TE Connectivity 33221 Terminal N/I-Fork 1614 #6 M3.5 Unshrouded

MPN
33221
Order Code
14-6348
Country of Origin
USA
Qty Unit Price (Ex VAT)
1500+ £0.124
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 20,000 in stock

TE Connectivity 33221 is an unshrouded NiFork terminal designed for reliable electrical connections.

It accommodates wires with a #6 or M3.5 stud size, enabling easy installation.

The terminal is typically used in various industrial and automotive applications.

It provides a secure connection for electrical systems requiring robust and durable terminals.


Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 1.5mm²
Maximum Wire Size AWG 16
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper
Contact Plating Tin
Depth 6.2mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.623inch
Material Copper
Mount Free Hanging
Operating Temperature Range 0 – 338
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Plating Tin
Product Length .623
RoHS Compliant Yes
Sealable No
Series Budget
Stud Diameter 3.68mm
Stud Size M3.5
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Standard
Type Spade Terminals
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot