TE Connectivity 33115-1 Terminals N/I-Ring 4 AWG 5/16 M8

MPN
33115-1
Order Code
15-2823
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
35+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Despatched within 5 working days - 25 in stock

The TE Connectivity 33115-1 is a non-insulated ring terminal designed for use with 4 AWG wire and features an M8 bolt size.

It is robust and reliable, suitable for applications requiring secure electrical connections.

Typical uses include automotive, industrial machinery, and power distribution systems.

This terminal ensures efficient conductivity and is ideal for environments where a heat shrink or additional insulation is not needed.


Colour White
Insulated Uninsulated
Stud Size 8mm
Maximum Wire Size (mm2) 25 mm²mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper
Contact Plating Tin
Depth 15.88mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 33.63mm
Material Copper
Maximimum Wire Gauge (AWG) 4
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Plating Tin
Product Length 1.324
Product Type Ring Terminal
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.328inch
Terminal Orientation Right Angle
Terminal Plating Material Tin
Termination Crimp
Thickness 0.07inch
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot