TE Connectivity 330716 Wire Terminal 6mm2 Unshrouded Female

MPN
330716
Order Code
15-2364
Country of Origin
USA
Qty Unit Price (Ex VAT)
250+ £0.913
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 29,499 in stock

The TE Connectivity 330716 is an unshrouded female wire terminal designed for 6mm² wires.

It features a reliable connection and easy installation in electrical systems.

This terminal is suitable for various applications, including industrial and automotive environments.

Its robust construction ensures durability and efficient performance.


Type Foil Terminals
Wire Gauge 10AWG
Contact Material Copper
Contact Plating Nickel
ELV Compliant
Insulation Non-Insulated
Insulation Option Uninsulated
Lead Free Not Applicable
Material Copper
Orientation Straight
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Plating Copper
RoHS Compliant Yes
Series Solistrand, Termi-Foil
Terminal Plating Material Nickel
Wire Size 12 – 10

Reviews

Be the first to submit a review

Trustpilot