TE Connectivity 330368 Splice Butt Terminal 16-14 AWG

MPN
330368
Order Code
15-2424
Country of Origin
USA
Qty Unit Price (Ex VAT)
300+ £0.516
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 3,300 in stock

TE Connectivity's 330368 splice butt terminal is designed to accommodate 16-14 AWG wires.

It is a reliable connector for electrical splicing applications, offering a secure and durable connection.

This component is commonly used in automotive and industrial settings to ensure efficient power or signal transmission.

Its robust construction ensures longevity and performance in various environmental conditions.


Type Splices
Wire Gauge 16AWG
Colour Grey
Barrel Type Closed
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
Diameter 4.19mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Inside Diameter 0.085inch
Insulated Wire Support No
Insulation Non-Insulated
Insulation Option Uninsulated
Lead Free Not Applicable
Length 14.402mm
Material Copper
Number of Wire Entries 2
Orientation Straight
Outside Diameter 0.165inch
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Plating Thickness 2.54um
Product Length .567
RoHS Compliant Yes
Sealable No
Series Solistrand
Shrouded No (Without)
Terminal Plating Material Tin
Termination Crimp
Thickness 0.84mm
Wire Insulation Support Without
Wire Size 2050 – 5180

Reviews

Be the first to submit a review

Trustpilot