TE Connectivity 330367 Terminals N/I-BUTT 22-16 Unshrouded Female

MPN
330367
Order Code
15-2322
Country of Origin
USA
Qty Unit Price (Ex VAT)
300+ £0.570
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 1,206 in stock

TE Connectivity's 330367 terminals are unshrouded female connectors.

They are designed for wire sizes between 22-16 AWG.

These terminals are ideal for creating secure, reliable connections in electrical applications.

Typical uses include automotive wiring and industrial equipment.


Type Splices
Max Wire Size 509 – 3260
Insulation Not Insulated
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
Depth 3.58mm
Diameter 3.58mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Inside Diameter 0.061inch
Insulated Wire Support No
Lead Free Not Applicable
Length 0.578inch
Material Copper
Number of Wire Entries 2
Orientation Straight
Outside Diameter 0.141inch
Pack Qty 1000
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Plating Thickness 2.54um
Product Length .578
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Shrouded No (Without)
Terminal Plating Material Tin
Termination Crimp
Thickness 0.84mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot