TE Connectivity 330301 Terminals Solis Insulated Terminals 2 1

MPN
330301
Order Code
15-2414
Country of Origin
USA
Qty Unit Price (Ex VAT)
5+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 08/09/2026

TE Connectivity's 330301 terminals are solis insulated terminals designed for reliable electrical connections.

They feature a durable insulation jacket for increased safety and performance.

These terminals are ideal for use in industrial and automotive wiring applications.

They ensure a secure and efficient connection for various electrical systems.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper
Contact Plating Tin
Depth 15.87mm
ELV Compliant
Government Qualified Yes
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Insulation Diameter 13.69mm
Length 38.79mm
Material Copper
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 50
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 50
Plating Tin
Product Length 1.527
Product Type Ring Terminal
Product Weight 15.275
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand
Shrouded No (Without)
Stud Diameter 5mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 1.78mm
Width 15.87mm
Wire Insulation Support Without
Wire/Cable Gauge 2AWG

Reviews

Be the first to submit a review

Trustpilot