TE Connectivity 329951 Ring Terminal 0.401 Mm² Hole 2.18 Mm Yellow

MPN
329951
EAN-13
2050002830851
Order Code
07-4388
Country of Origin
USA

Discontinued


TE Connectivity's 329951 is a ring terminal designed for use with 26-22 AWG wires.

It features an unshrouded design for easy installation and reliable connections.

The terminal is typically used in automotive and industrial applications for securing electrical connections to stud-type connectors.

Its durable construction ensures long-term performance in demanding environments.


Colour Yellow
Insulated Partially Insulated
Stud Size 2.2mm
Maximum Wire Size (mm2) 0.4mm
AWG (min.) 26
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Compatible Insulation Diameter Range .05 – .08
Contact Material Copper
Contact Plating Tin
Cross-section range 0.102 - 0.401mm²
DC Rated Voltage 300v
Depth 3.55mm
Dimensions (L x E x C x W) (15.62 x 13.77 x 5.36 x 3.56)mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Hole Ø 2.18mm
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Yellow
Insulation Diameter 2.08mm
Insulation Material Nylon
Lead Free Not Applicable
Length 0.615inch
Material Copper
max. cross section 0.401mm²
Maximimum Wire Gauge (AWG) 22
Maximum Wire Size AWG 22
Min. cross section 0.102mm²
Misc Attribute PIDG
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1
Plating Tin
Product Length .615
Product Type Ring Terminal
Product Weight .249
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 2.36mm
Support sleeve Yes
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thread Size M2
Tongue Thickness 0.46mm
Voltage Rating (AC) 300v
Width 3.56mm
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire/Cable Diameter 2.08mm
Wire/Cable Gauge 22AWG

Trustpilot