TE Connectivity 32994 Ring Tongue Terminal 12-10 8

MPN
32994
Order Code
15-2482
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.245
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 306 in stock

The TE Connectivity 32994 ring tongue terminal is designed for wire ranges from 12 to 10 AWG.

It features a non-insulated brazed seam for reliable electrical connections.

Typically used in automotive and industrial applications, it ensures secure termination.

The product is suitable for use with 8-gauge studs.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper, Silver
Contact Plating Tin
Depth 9.53mm
Diameter 4.34mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Inside Diameter 3.28mm
Insulated Wire Support No
Insulation Non-Insulated
Length 19.43mm
Material Copper
Maximimum Wire Gauge (AWG) 10
Maximum Operating Temperature 170°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 500
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length .765
Product Type Ring Terminal
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 990um
Width 9.53mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support Without
Wire/Cable Diameter 3.3mm
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot