TE Connectivity 32994-1 Terminals SOLIS R 12-10 M4(#8) TL

MPN
32994-1
Order Code
15-2825
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5000+ £0.487
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 29/10/2026

The TE Connectivity 32994-1 terminal features a durable ring design suitable for M4 (#8) stud sizes.

It supports wire sizes from 12 to 10 AWG, providing a reliable connection.

This terminal is designed for uniform crimping, ensuring secure electrical connections.

Commonly used in automotive and industrial applications, it offers robustness and reliability.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Orientation Straight
Maximimum Wire Gauge (AWG) 10
Maximum Operating Temperature 170°C
Mounting Cable Mount
Operating Temperature Range 0 – 338
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length .765
Product Type Ring Terminal
Sealable No
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Method Crimp
Type Ring Tongue Terminal
Wire Insulation Support Without
Wire Size 10-12AWG

Reviews

Be the first to submit a review

Trustpilot