TE Connectivity 329651 Butt Splice Insulated Strato 12-10 AWG

MPN
329651
Order Code
15-3132
Country of Origin
Poland
Qty Unit Price (Ex VAT)
10+ £27.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 25 in stock

TE Connectivity 329651 is an insulated butt splice designed for connecting two wires.

It accommodates wire sizes from 12 to 10 AWG.

The splice provides secure, insulated connections ideal for automotive and general electrical applications.

This durable component ensures reliable performance in demanding environments.


Type Splices
Max Wire Size 5180 – 13100
Insulation Fully Insulated
Colour Yellow
Barrel Type Closed
Compatible Insulation Diameter Range .153
Contact Base Material Copper
Eccn Code EAR99
HTS Code 8536.90.40.00
Lead Free Yes
Military Spec False
Pack Qty 25
Packaging Method Package
Product Length .765
REACH Compliant
ROHS Yes
Sealable No
Terminal Plating Material Gold

Reviews

Be the first to submit a review

Trustpilot