TE Connectivity 329254 TerimiFoil Terminal Foil Unshrouded

Order Code:

15-2373

Brand: TE Connectivity MPN: 329254
Qty Unit Price (Ex VAT)
400+ £0.507
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack order, lead time 14 days

TE Connectivity's component, 329254, is an unshrouded foil terminal designed for electrical connections.

It offers reliable conductive performance and is suitable for high-temperature environments.

This product is typically used in automotive and industrial applications, ensuring secure and efficient connectivity.

The terminal features a robust design that facilitates easy installation and maintenance.


Type Foil Terminals
Length 19.51mm
Diameter 5.6134mm
Contact Material Copper
Contact Plating Nickel
ELV Compliant
Gender Female
Insulation Non-Insulated
Insulation Option Uninsulated
Lead Free Lead Free
Material Copper
Orientation Straight
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Plating Copper
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Solistrand, Termi-Foil
Terminal Material Copper
Terminal Plating Material Nickel
Termination Crimp
Width 11.53mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Size 12 – 10
Wire/Cable Gauge -10AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot