The TE Connectivity 328976 is a ring terminal designed for 16 AWG wire.
It features a PIDG insulated barrel to ensure reliable performance and prevent wire fatigue.
This terminal is especially useful in automotive and industrial applications where secure electrical connections are critical.
Its durable construction ensures long-lasting use in various environments.
| Colour |
Blue |
| Insulated |
Partially Insulated |
| Stud Size |
Not Specifiedmm |
| Maximum Wire Size (mm2) |
1.5mm² |
| Barrel Type |
Closed |
| Body Material |
Copper |
| Body Plating |
Tin |
| Color |
Blue |
| Compatible Insulation Diameter Range |
.105 – .15 |
| Contact Material |
Copper, Copper Alloy |
| Contact Plating |
Tin |
| Depth |
18.11mm |
| Gender |
Female |
| Government Qualified |
Yes |
| Heavy Duty |
No |
| Insulated Wire Support |
Yes |
| Insulation |
Insulated |
| Insulation Color |
Blue |
| Insulation Diameter |
3.81mm |
| Insulation Material |
Nylon |
| Length |
1.355inch |
| Manufacturer Series |
328976 |
| Material |
Copper |
| Maximimum Wire Gauge (AWG) |
16 |
| Mount |
Free Hanging |
| Number of Holes |
1 |
| Operating Temperature Range |
0 – 221 |
| Package Quantity |
500 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
500 |
| Plating |
Tin |
| Product Length |
1.355 |
| Product Type |
Ring Terminal |
| Product Weight |
1.658 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
PIDG |
| Shrouded |
No (Without) |
| Stud Diameter |
0.5inch |
| Terminal Gender |
Female |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination |
Crimp |
| Thickness |
0.84mm |
| Tongue Thickness |
0.84mm |
| Voltage Rating (AC) |
300v |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
14AWG |
| Wire Insulation Support |
With |
| Wire/Cable Diameter |
3.81mm |
| Wire/Cable Gauge |
14AWG |