TE Connectivity 328605 SOLIS Terminals Butt AU 8 Female Unshrouded

MPN
328605
Order Code
14-6364
Country of Origin
USA
Qty Unit Price (Ex VAT)
2+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity 328605 is a butt terminal designed for effective electrical connections.

It features a female unshrouded design, ensuring easy wire insertion and secure attachment.

The AU 8 designation highlights its robust gold plating for enhanced conductivity and corrosion resistance.

Ideal for automotive and industrial applications, this terminal offers reliability in various electrical systems.


Type Splices
Max Wire Size 13.1 – 20.8
Insulation Not Insulated
Barrel Type Closed
Contact Base Material Copper
Contact Plating Gold
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Length 21.006mm
Material Copper
Number of Wire Entries 2
Pack Qty 100
Package Quantity 100
Packaging Box
Packaging Method Loose Piece
Plating Gold
Product Length .827
RoHS Compliant Yes
Sealable No
Series Solistrand
Terminal Plating Material Gold
Termination Crimp
Wire Insulation Support Without
Wire/Cable Gauge 8AWG

Reviews

Be the first to submit a review

Trustpilot