TE Connectivity 32859 Ring Tongue Terminal 26-22AWG Size 8 Unshrouded

MPN
32859
Order Code
15-2620
Country of Origin
USA
Qty Unit Price (Ex VAT)
2000+ £0.144
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

The TE Connectivity 32859 is a ring tongue terminal designed for 26-22 AWG wires.

It features an unshrouded design and is compatible with size 8 studs.

This terminal ensures secure and reliable electrical connections.

Typical applications include automotive, industrial, and electrical systems.


Colour Metal
Insulated Uninsulated
Stud Size 8mm
Maximum Wire Size (mm2) 0.34mm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper
Contact Plating Tin
Depth 6.35mm
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 13.82mm
Material Copper
Maximimum Wire Gauge (AWG) 22
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .544
Product Type Ring Terminal
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Budget
Shrouded No (Without)
Stud Diameter 4.17mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.46mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 26AWG
Wire Insulation Support Without
Wire/Cable Gauge 26AWG

Reviews

Be the first to submit a review

Trustpilot