TE Connectivity 328516 PG SPDFLG Connector Female Unshrouded 22-16AWG

MPN
328516
Order Code
15-2525
Country of Origin
USA
Qty Unit Price (Ex VAT)
300+ £0.487
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 770 in stock

The TE Connectivity 328516 is a female, unshrouded connector designed for use with 22-16 AWG wires.

It is a reliable and durable connector suitable for use in various electronic and electrical applications.

The connector is commonly utilised in industrial and automotive sectors.

Its crimp style provides secure and efficient wire termination.


Insulation Insulated
Colour Red
Gender Female
Barrel Type Closed
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper
Contact Plating Tin
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Colour Red
Insulation Diameter 3.56mm
Insulation Material PVC
Insulation Option Partially Insulated
Length 19.02mm
Material Copper
Mount Free Hanging
Operating Temperature Range 0 – 194
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .749
Product Weight .155
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 5mm
Stud Size M5
Terminal Material Copper
Terminal Orientation Flanged
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Type Spade Terminals
Voltage Rating (AC) 600v
Width 7.52mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 509 – 3260
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot