TE Connectivity 328394 PIDG Spade Connector Female Unshrouded 22-16AWG

MPN
328394
Order Code
15-2330
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.590
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity 328394 is a PIDG spade connector designed for unshrouded female applications with 22-16 AWG wire.

It features a reliable crimp termination providing strong mechanical and electrical performance.

This connector is commonly used in automotive and industrial environments for secure wire connections.

Its durable construction ensures long-lasting use in harsh conditions.


Insulation Insulated
Colour Red
Tab Thickness 0.84mm
Gender Female
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper
Contact Plating Tin
Depth 4.62mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Diameter 0.14inch
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 0.7272inch
Material Copper
Maximum Operating Temperature 105°C
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .727
Product Weight .614
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Shrouded No (Without)
Stud Diameter 2.36mm
Stud Size M2
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Type Spade Terminals
Voltage Rating 300v
Width 4.62mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 509 – 3260
Wire/Cable Diameter 3.56mm

Reviews

Be the first to submit a review

Trustpilot