TE Connectivity 328307 Terminals Stripped Wire Cap Red

MPN
328307
Order Code
15-2493
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.640
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 3,850 in stock

TE Connectivity's 328307 is a red terminal cap designed for stripped wire sealing.

It features durable insulation and is engineered to ensure secure electrical connections.

Ideal for automotive and electronic applications, it provides reliable protection against environmental factors.

The design supports easy installation and removal, reducing maintenance time and effort.


Insulation Fully Insulated
Colour Red
Pin Length .445mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
Depth 5.33mm
Diameter 5.33mm
ELV Compliant
Gender Female
Government Qualified Yes
Insulation Color Red
Insulation Diameter 0.124inch
Insulation Material Nylon
Length 11.303mm
Material Copper
Mount Wire
Number of Wire Entries 1
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Termination Crimp
Type Splices
Voltage Rating 300V
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support Without
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot