TE Connectivity 328281 Terminal PIDG SPD 16-14 AWG Female Unshrouded

MPN
328281
Order Code
15-2321
Country of Origin
USA
Qty Unit Price (Ex VAT)
400+ £0.616
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 1,250 in stock

The TE Connectivity 328281 Terminal is a PIDG spade terminal designed for 16-14 AWG wire sizes.

It features a female unshrouded connection type for easy installation.

The terminal provides reliable electrical connections in automotive and industrial applications.

It is ideal for use in environments requiring consistent performance and durability.


Insulation Insulated
Colour Blue
Gender Female
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .115 – .17
Contact Material Copper
Contact Plating Tin
Depth 6.2mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Colour Blue
Insulation Diameter 0.17inch
Insulation Material Nylon
Insulation Option Partially Insulated
Length 21.49mm
Material Copper
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Plating Thickness 2.54um
Product Length .846
Product Weight .948
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 3.68mm
Stud Size M3.5
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Type Spade Terminals
Voltage Rating 300v
Width 6.2
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 2050 – 5180
Wire/Cable Diameter 0.17inch

Reviews

Be the first to submit a review

Trustpilot