TE Connectivity 327717 Terminal 0.206-1.605 Mm² Ø2.84 Mm Red Insulated

MPN
327717
EAN-13
2050002837379
Order Code
07-4387
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.505
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 367 in stock

The TE Connectivity 327717 U terminal is a partially insulated red crimp connector with a hole diameter of 2.84 mm, designed for wire sizes ranging from 0.206 mm² to 1.605 mm². This versatile terminal is ideal for applications requiring secure electrical connections in various electronics and electrical systems. Its robust construction and reliable performance make it suitable for automotive, industrial, and consumer electronic applications.
Colour Red
Insulation PA
Maximum Wire Size mm2 1.6mm²
Maximum Wire Size AWG 16
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper
Contact Plating Tin
Cross-section range 0.206 - 1.605mm²
Depth 5.54mm
Dimensions (17.12, 14.22, 3.96, 2.77 mm)
ELV Compliant
Factory colour Red
Gender Female
Government Qualified No
Heavy Duty No
Hole Ø 2.84mm
Insulated Wire Support Yes
Insulation Color Red
Insulation Diameter 3.56mm
Insulation Material Nylon
Insulation Option Partially Insulated
Length 0.674inch
Material Copper
max. cross section 1.605mm²
Maximum Operating Temperature 105°C
Min. cross section 0.206mm²
Misc Attribute PIDG
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .674
Product Weight .969
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Shrouded No (Without)
Stud Diameter 0.119inch
Stud Size M2.5
Support sleeve Yes
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.84mm
Thread Size M2.5
Tongue Thickness 0.79mm
Type Fork Terminals
Voltage Rating (AC) 300v
Width 5.54mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot