TE Connectivity 3276210001 TMS-SCE-3/16-2.0-0 Wire Labels Durable Heat Shrink

MPN
3276210001
Order Code
15-3695
Country of Origin
USA
Qty Unit Price (Ex VAT)
200+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 3,050 in stock

The TE Connectivity 3276210001 TMS-SCE-3/16-2.0-0 wire labels are durable heat shrink materials.

They are designed for reliable identification of wire and cable in harsh environments.

These labels feature excellent chemical and abrasion resistance.

Typical applications include aerospace, military, and industrial settings.


Type Heat Shrink Wire Labels
Colour Black
Body Material Polyolefin
Length 50mm
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable
Radiation Hardening No

Reviews

Be the first to submit a review

Trustpilot