TE Connectivity 326882 TerminalPIDG R 16-14 6 Unshrouded Male Terminal

MPN
326882
Order Code
15-2356
Country of Origin
USA
Qty Unit Price (Ex VAT)
1000+ £0.494
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 111 in stock

TE Connectivity 326882 is an unshrouded male terminal designed for robust electrical connections.

It supports wire sizes 16-14 AWG and provides reliable performance in harsh environments.

The terminal's PIDG technology ensures secure and durable crimping.

Typical applications include automotive, industrial, and appliances.


Colour Blue
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Color Blue
Compatible Insulation Diameter Range .115 – .17
Contact Material Copper
Contact Plating Tin
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Blue
Insulation Diameter 4.31mm
Insulation Material Nylon
Length 20.65mm
Material Copper
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .813
Product Type Ring Terminal
Product Weight .964
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 3.68mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Voltage Rating 300v
Width 7.92mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire/Cable Diameter 0.17inch

Reviews

Be the first to submit a review

Trustpilot