TE Connectivity 326861 Terminals PIDG Spade 22-16 6 Bulk Unshrouded

MPN
326861
Order Code
15-2404
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
700+ £0.235
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Available to back orderBack-order availability date - 27/09/2026

TE Connectivity's 326861 terminals are PIDG spade connectors suitable for 22-16 AWG wires.

These unshrouded terminals ensure secure and reliable electrical connections.

They are ideal for use in automotive and industrial applications.

The bulk packaging provides convenience for high-volume installations.


Insulation Insulated
Colour Red
Gender Female
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper, Silver
Contact Plating Tin
Depth 7.54mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Colour Red
Insulation Diameter 0.14inch
Insulation Material Nylon
Insulation Option Partially Insulated
Jacket Material Nylon
Length 19.13mm
Material Copper
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1
Plating Tin
Product Length .753
Product Weight .703
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 3.68mm
Stud Size M3.5
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Type Spade Terminals
Voltage Rating 300v
Width 7.54mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 509 – 3260
Wire/Cable Diameter 3.56mm

Reviews

Be the first to submit a review

Trustpilot