TE Connectivity 326859 Terminals PIDG Spade Unshrouded 12-10 AWG

MPN
326859
Order Code
15-2355
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.876
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

TE Connectivity 326859 terminals are unshrouded spade terminals designed for 12-10 AWG wire.

They feature insulated barrel construction to ensure secure connections and reliable performance.

These terminals are typically used in automotive and industrial applications for connecting wires to electrical components.

Their durable design and compatibility make them suitable for a variety of electrical wiring tasks.


Insulation Insulated
Colour Yellow
Gender Tab
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .15 – .23
Contact Material Copper
Contact Plating Tin
Depth 7.92mm
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Colour Yellow
Insulation Diameter 5.8974mm
Insulation Material Nylon
Insulation Option Partially Insulated
Jacket Material Polyamide
Length 1.0949inch
Material Copper
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Operating Temperature Range 0 – 221
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length 1.095
Product Weight 2.373
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 3.68mm
Stud Size M3.5
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 1.02mm
Type Spade Terminals
Voltage Rating (AC) 300v
Width 7.92mm
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 5180 – 13100
Wire/Cable Diameter 0.23inch

Reviews

Be the first to submit a review

Trustpilot