TE Connectivity 325602 Terminals Ampower 4/0 5/16

MPN
325602
Order Code
15-2610
Country of Origin
USA
Qty Unit Price (Ex VAT)
200+ £18.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 20 in stock

The TE Connectivity 325602 terminal, also known as Ampower 4/0 5/16, features a robust design for reliable electrical connections.

It is crafted from high-quality materials to ensure durability and efficient conductivity.

This terminal is typically used in heavy-duty power applications where secure and efficient power transfers are essential.

Its design allows it to accommodate large-gauge wires, making it ideal for industrial and commercial use.


Insulation Non-Insulated
Colour Yellow
Gender Female
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Length 2.45inch
Material Copper
Mount Free Hanging
Number of Holes 1
Orientation Straight
Package Quantity 50
Packaging Box
Plating Tin
RoHS Compliant Yes
Sealable No (Without)
Series Ampower
Stud Diameter 0.328inch
Stud Size M8
Termination Rectangular
Tongue Thickness 0.13inch

Reviews

Be the first to submit a review

Trustpilot