TE Connectivity 324915 NYL-RING Terminal 12-10 YEL #8 Unshrouded

MPN
324915
Order Code
15-2822
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.842
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

The TE Connectivity 324915 is a nylon-insulated ring terminal designed for secure electrical connections.

It supports wire sizes 12-10 AWG and fits #8 stud sizes.

The terminal's unshrouded design ensures easy installation and connectivity.

It is typically used in automotive and industrial applications for reliable power transmission.


Colour Yellow
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Compatible Insulation Diameter Range .15 – .23
Contact Material Copper
Contact Plating Tin
Depth 7.92mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Yellow
Insulation Diameter 5.84mm
Insulation Material Nylon
Length 26.72mm
Material Copper
Maximimum Wire Gauge (AWG) 10
Maximum Operating Temperature 105°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1
Plating Tin
Product Length 1.052
Product Type Ring Terminal
Product Weight 2.131
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 1.02mm
Voltage Rating (AC) 300v
Width 7.92mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Diameter 0.23inch

Reviews

Be the first to submit a review

Trustpilot