TE Connectivity 324484 Terminals Unstripped Wire Caps Transparent

MPN
324484
Order Code
15-2478
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.629
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 2,356 in stock

TE Connectivity's 324484 is a terminal designed for unstripped wire connections.

Made with a transparent casing, it offers easy inspection and ensures reliable connectivity.

The terminal is suitable for various electrical applications, such as automotive and household wiring.

Its main features include durability and efficient installation.


Insulation Fully Insulated
Colour Clear
Pin Length .515mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
ELV Compliant
Gender Female
Government Qualified No
Insulated Wire Support Yes
Insulation Colour Natural
Insulation Material Nylon
Lead Free Not Applicable
Length 13.08mm
Material Nylon
Maximum Operating Temperature 105°C
Number of Wire Entries 1
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Termination Crimp
Type Splices
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot