TE Connectivity 324443 Terminals Splice PARA 1/0 Gauge

MPN
324443
Order Code
15-2444
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £15.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 25 in stock

The TE Connectivity 324443 is a terminal splice designed for 1/0 gauge wire applications.

It features a durable, reliable connection suitable for high-current environments.

The splice is commonly used in automotive, industrial, and commercial electrical systems.

Its robust design ensures long-lasting performance in demanding conditions.


Type Splices
Colour Grey
Barrel Type Closed
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E13288
Contact Base Material Copper
Contact Plating Tin
ELV Compliant
Insulation Non-Insulated
Insulation Option Uninsulated
Material Copper
Number of Wire Entries 2
Package Quantity 50
Packaging Box
Packaging Method Box
Packaging Quantity 50
Plating Tin
Primary Product colour Grey
Product Length .58
Product Weight 7.206
RoHS Compliant Yes
Sealable No
Series Ampower
Terminal Plating Material Tin
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Insulation Support Without
Wire Size 83700 – 119500

Reviews

Be the first to submit a review

Trustpilot