TE Connectivity 32441 PIDG Terminals Ring 16-14 AWG 4 Unshrouded

MPN
32441
Order Code
15-2699
Country of Origin
USA
Qty Unit Price (Ex VAT)
150+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

The TE Connectivity 32441 PIDG terminals are designed for secure and reliable wire connections.

They are suitable for 16-14 AWG wires and feature a ring that provides a strong mechanical bridge.

These terminals are ideal for unshrouded applications in automotive and industrial settings.

The terminals ensure easy installation, consistent performance, and durability in harsh environments.


Colour Blue
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Color Blue
Compatible Insulation Diameter Range .115 – .17
Contact Material Copper
Contact Plating Tin
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 0.17inch
Insulation Material PVC
Length 0.703inch
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Plating Tin
Product Length .703
Product Type Ring Terminal
Product Weight .94
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 3mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire/Cable Diameter 0.169inch

Reviews

Be the first to submit a review

Trustpilot