TE Connectivity 324172 Terminals Spade Tongue FLG 12-10 Size 8

MPN
324172
Order Code
14-6351
Country of Origin
USA
Qty Unit Price (Ex VAT)
1000+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 9,550 in stock

TE Connectivity 324172 is a spade tongue terminal designed for secure electrical connections.

It accommodates wire sizes from 12 to 10 AWG and fits a size 8 stud.

The terminal features a flanged design for increased stability.

It is commonly used in automotive and industrial applications.


Insulation Insulated
Colour Yellow
Tab Thickness 1.07mm
Gender Tab
Barrel Type Closed
Compatible Insulation Diameter Range .15 – .25
Contact Material Copper, Tin
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Diameter 6.35mm
Insulation Material Vinyl
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 25.83mm
Material Copper
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length 1.017
Product Weight .395
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Shrouded No (Without)
Stud Diameter 4.34mm
Stud Size M4
Terminal Orientation Flanged
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 1.02mm
Type Spade Terminals
Voltage Rating (AC) 600v
Width 10.57mm
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 5180 – 13100
Wire/Cable Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot