TE Connectivity 324169 Terminals SPDFLG 22-18MIL 8Pk Unshrouded Female

MPN
324169
Order Code
15-2731
Country of Origin
USA
Qty Unit Price (Ex VAT)
600+ £0.371
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 7,950 in stock

TE Connectivity 324169 terminals are unshrouded female connectors designed for wire sizes 22-18 AWG.

They are suitable for making reliable electrical connections in various applications.

Their robust design ensures secure fastening and long-lasting performance.

These terminals are typically used in automotive and industrial settings.


Colour Silver
Insulation PVC
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Barrel Type Closed
Color Red
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper
Contact Plating Tin
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Diameter 3.56mm
Insulation Material Vinyl
Insulation Option Partially Insulated
Length 21.39mm
Material Copper
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .842
Product Weight .155
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 4.34mm
Stud Size M4
Terminal Orientation Flanged
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Type Spade Terminals
Width 10.57mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot