TE Connectivity 324082 Terminyl Insulated Ring Tongue Terminal Red 22-16 AWG

MPN
324082
Order Code
15-2605
Country of Origin
USA
Qty Unit Price (Ex VAT)
10+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

TE Connectivity's 324082 is an insulated ring tongue terminal designed for 22-16 AWG wire.

It features a red insulation that enhances electrical safety and durability.

This terminal is commonly used in automotive, industrial, and electrical wiring applications for secure wire connections.

The design ensures easy installation and reliable performance.


Colour Red
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .256
Contact Material Copper
Contact Plating Tin
Depth 12.14mm
ELV Compliant
Finish Tin
Government Qualified Yes
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 0.256inch
Insulation Material Nylon
Length 36.2mm
Material Copper
Maximimum Wire Gauge (AWG) 16
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Plating Tin
Product Length 1.425
Product Type Ring Terminal
Product Weight 3.14
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series TERMINYL
Stud Diameter 6.35mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.04inch
Tongue Thickness 1.09mm
Width 12.14mm
Wire Insulation Support With
Wire/Cable Gauge 8AWG

Reviews

Be the first to submit a review

Trustpilot