TE Connectivity 324061 Terminals Ring Term #8 8 AWG Uninsulated

MPN
324061
Order Code
15-2654
Country of Origin
USA
Qty Unit Price (Ex VAT)
300+ £0.931
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack order, lead time 4 months

The TE Connectivity 324061 terminals are uninsulated ring terminals designed for #8 stud size and 8 AWG wire.

It features a robust construction, ensuring a reliable electrical connection.

Commonly used in automotive and industrial applications, it provides secure termination for wiring systems.

This product is suitable where insulated terminals are not required.


Colour Metal
Insulated Uninsulated
Stud Size 8mm
Maximum Wire Size (mm2) 10mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Contact Material Copper
Contact Plating Tin
Depth 10.31mm
ELV Compliant
Finish Tin
Government Qualified Yes
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 24.1mm
Material Copper
Maximimum Wire Gauge (AWG) 8
Maximum Operating Temperature 170°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Plating Tin
Product Length .949
Product Type Ring Terminal
Product Weight 2.99
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Width 10.3mm
Wire Insulation Support Without
Wire/Cable Gauge 8AWG

Reviews

Be the first to submit a review

Trustpilot