TE Connectivity 324057 Terminals NYL-RING 1/0AWG 3/8 BLUE

MPN
324057
Order Code
15-2510
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £9.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 27 in stock

TE Connectivity 324057 terminals are high-quality electrical connectors.

They feature a nylon-insulated ring terminal design, suitable for 1/0 AWG wire sizes with a 3/8-inch stud hole.

The blue colour indicates compatibility with certain wire sizes and environments.

These terminals are commonly used in automotive, industrial, and marine applications for secure and reliable electrical connections.


Colour Blue
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 55mm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .58
Contact Material Copper
Contact Plating Tin
Depth 20.5mm
ELV Compliant
Gender Female
Government Qualified Yes
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Blue
Insulation Diameter 0.58inch
Insulation Material Nylon
Lead Free Not Applicable
Length 2.426inch
Material Copper
Maximimum Wire Gauge (AWG) 1/0
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 50
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 50
Plating Tin
Product Length 2.426
Product Type Ring Terminal
Product Weight 26.935
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series TERMINYL
Stud Diameter 0.39inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 1.78mm
Tongue Thickness 1.85mm
Width 20.5mm
Wire Gauge (Max) 0AWG
Wire Gauge (Min) 1AWG
Wire Insulation Support With
Wire/Cable Gauge 0AWG

Reviews

Be the first to submit a review

Trustpilot