TE Connectivity 324047 Terminyl Terminal 6AWG 1/4 Inch

MPN
324047
Order Code
14-6333
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 324047 Terminyl termination is designed for 6 AWG wiring with a 1/4 inch stud hole.

It is made from high-quality materials for reliable electrical performance.

Ideal for automotive and industrial applications, it facilitates secure connections.

This component is commonly used in wiring and electrical systems requiring robust terminations.


Colour Metal
Insulated Partially Insulated
Stud Size 6.4mm
Maximum Wire Size (mm2) 16mm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Contact Material Copper
Contact Plating Tin
Depth 12.7mm
Gender Female
Government Qualified Yes
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Blue
Insulation Diameter 7.98mm
Insulation Material Nylon
Length 1.7inch
Material Copper
Maximimum Wire Gauge (AWG) 6
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Plating Tin
Product Length 1.7
Product Type Ring Terminal
Product Weight 5.369
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series TERMINYL
Stud Diameter 6.73mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 1.14mm
Tongue Thickness 1.22mm
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot