TE Connectivity 324044 Terminals NYL RING 08AWG #5/16 RED

MPN
324044
Order Code
14-6354
Country of Origin
USA
Qty Unit Price (Ex VAT)
80+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack order, lead time 4 months

TE Connectivity 324044 is a ring terminal designed for electrical connections.

It supports 8 AWG wire size and fits a 5/16 inch stud.

The terminal is insulated with red nylon for durability and safety.

Typically used in automotive and industrial applications, it ensures secure and reliable connections.


Colour Red
Insulated Partially Insulated
Stud Size 8mm
Maximum Wire Size (mm2) 10mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .256
Contact Material Copper
Contact Plating Tin
Depth 14.91mm
ELV Compliant
Government Qualified Yes
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 0.256inch
Insulation Material Nylon
Length 1.5421inch
Material Copper
Maximimum Wire Gauge (AWG) 8
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Plating Tin
Product Length 1.542
Product Type Ring Terminal
Product Weight 3.509
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series TERMINYL
Stud Diameter 0.328inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 1.09mm
Width 14.91mm
Wire Insulation Support With
Wire/Cable Gauge 8AWG

Reviews

Be the first to submit a review

Trustpilot