TE Connectivity 324043 Terminal Ring Tongue Insulated 8AWG #10 Crimp Unshrouded

MPN
324043
Order Code
15-9332
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £3.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,500 in stock

TE Connectivity, 324043, is an insulated ring tongue terminal designed for 8 AWG wire size.

It features a #10 stud size and crimp connection type, ensuring secure electrical connections.

The terminal is unshrouded, allowing for straightforward installation and inspection.

It is typically used in automotive, industrial, and electrical applications for connecting wires to equipment.


Colour Red
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 10mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .256
Contact Material Copper
Contact Plating Tin
Depth 10.95mm
Finish Tin
Gender Female
Government Qualified Yes
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 0.256inch
Insulation Material Nylon
Length 1.402inch
Material Copper
Maximimum Wire Gauge (AWG) 8
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Plating Tin
Product Length 1.402
Product Type Ring Terminal
Product Weight 3.11
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series TERMINYL
Stud Diameter 4.82mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 1.09mm
Wire Insulation Support With
Wire/Cable Gauge 8AWG

Reviews

Be the first to submit a review

Trustpilot