TE Connectivity 323994 Terminals Butt Splice 26-22AWG Unshrouded

MPN
323994
Order Code
15-2516
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,200 in stock

TE Connectivity's 323994 is an unshrouded butt splice terminal designed for wire sizes 26-22 AWG.

This component provides a reliable method for joining two wires or cables, ensuring secure electrical connections.

The material and design offer durability and efficient conductivity.

Typical applications include automotive, telecommunications, and various electronic equipment.


Type Splices
Wire Gauge 22AWG
Colour Yellow, Clear
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .082
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
Diameter 2.08mm
ELV Compliant
Gender Female
Government Qualified Yes
Insulation Insulated
Insulation Color Yellow
Insulation Diameter 2.08mm
Insulation Material Nylon
Insulation Option Fully Insulated
Length 22.61mm
Material Copper
Number of Wire Entries 2
Orientation Straight
Package Quantity 50
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 50
Plating Tin
Primary Product colour Yellow - Translucent
Product Length .87
Product Weight .411
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Terminal Plating Material Tin
Termination Crimp
Thickness 0.64mm
Wire Insulation Support With
Wire Size .238 – .475

Reviews

Be the first to submit a review

Trustpilot