TE Connectivity 323989 PIDG Terminal Ring 24-20 AWG 8 Unshrouded

MPN
323989
Order Code
15-2700
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.515
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 2,600 in stock

The TE Connectivity 323989 PIDG Terminal Ring is designed for 24-20 AWG wire sizes.

With an unshrouded design, it ensures a reliable electrical connection.

It is ideal for military, aerospace, and high-reliability applications.

The terminal provides durable performance under various environmental conditions.


Colour White
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 0.50mm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Natural, Clear
Compatible Insulation Diameter Range .04 – .1
Contact Material Copper
Contact Plating Tin
Depth 7.92mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Natural
Insulation Diameter 2.54mm
Insulation Material Nylon
Lead Free Not Applicable
Length 20.85mm
Material Copper
Maximimum Wire Gauge (AWG) 20
Maximum Operating Temperature 105°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1
Plating Tin
Product Length .821
Product Type Ring Terminal
Product Weight .53
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.023inch
Voltage Rating (AC) 300v
Width 7.92mm
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire/Cable Diameter 2.54mm
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot