TE Connectivity 323916 Terminals Nylon Ring 26-22 Size 8

MPN
323916
Order Code
15-2679
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.533
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 664 in stock

TE Connectivity 323916 is a nylon ring terminal designed for wire sizes 26 to 22.

It supports size 8 studs and is known for reliable electrical connections.

The terminal provides insulation and strain relief.

Common applications include automotive, industrial, and electrical systems.


Colour Yellow
Insulated Partially Insulated
Stud Size 8mm
Maximum Wire Size (mm2) 0.34mm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Compatible Insulation Diameter Range .05 – .082
Contact Material Copper, Silver
Contact Plating Tin
Depth 6.35mm
Gender Female
Government Qualified Yes
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Blue
Insulation Diameter 2.08mm
Insulation Material Nylon
Length 0.74inch
Material Copper
Maximimum Wire Gauge (AWG) 22
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1
Plating Tin
Product Length .74
Product Type Ring Terminal
Product Weight .302
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.5mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 26AWG
Wire Insulation Support With
Wire/Cable Diameter 2.08mm
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot