TE Connectivity 323915 Terminals Nylon Ring 26-22 6 Female Unshrouded

MPN
323915
Order Code
15-2531
Country of Origin
USA
Qty Unit Price (Ex VAT)
350+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 22 in stock

The TE Connectivity 323915 is a nylon ring terminal designed for use with wire gauges 26-22.

It features a female unshrouded connection, providing a secure and stable link.

This terminal is suitable for applications requiring reliable electrical connections, such as automotive and industrial equipment.

It is known for its durability and ease of installation.


Colour Yellow
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 0.34mm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Compatible Insulation Diameter Range .05 – .082
Contact Material Copper, Silver
Contact Plating Tin
Depth 5.16mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Yellow
Insulation Diameter 2.08mm
Insulation Material Nylon
Length 0.646inch
Material Copper
Maximimum Wire Gauge (AWG) 22
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 4000
Plating Tin
Product Length .646
Product Type Ring Terminal
Product Weight .265
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 3.68mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.5mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire/Cable Diameter 2.08mm
Wire/Cable Gauge -22AWG

Reviews

Be the first to submit a review

Trustpilot