TE Connectivity 323912 Ring Terminal 0.401mm² 2.18mm Hole Yellow

MPN
323912
EAN-13
2050002835757
Order Code
07-4385
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.464
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

TE Connectivity 323912 terminals are nylon ring terminals designed for 26-22 gauge wires.

These female unshrouded terminals ensure reliable electrical connections.

Their main attributes include high durability and ease of installation.

They are typically used in automotive and industrial applications for secure wire terminations.


Colour Yellow
Insulated Partially Insulated
Stud Size 2.2mm
Maximum Wire Size (mm2) 0.4mm
AWG (min.) 26
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Compatible Insulation Diameter Range .05 – .082
Contact Material Copper
Contact Plating Tin
Cross-section range 0.102 - 0.401mm²
Depth 3.55mm
Dimensions (L x E x C x W) (13.33 x 11.48 x 3.07 x 3.56)mm
ELV Compliant
Government Qualified No
Heavy Duty No
Hole Ø 2.18mm
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Yellow
Insulation Diameter 2.08mm
Insulation Material Nylon
Length 13.33mm
Material Copper
max. cross section 0.401mm²
Maximimum Wire Gauge (AWG) 22
Maximum Wire Size AWG 22
Min. cross section 0.102mm²
Misc Attribute PIDG
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 4000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 4000
Plating Tin
Product Length .525
Product Type Ring Terminal
Product Weight .222
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Shrouded No (Without)
Stud Diameter 2.36mm
Support sleeve Yes
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.5mm
Thread Size M2
Tongue Thickness 0.5mm
Voltage Rating 300v
Width 3.56mm
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire/Cable Diameter 2.08mm
Wire/Cable Gauge -22AWG

Reviews

Be the first to submit a review

Trustpilot