TE Connectivity 323794 SpliceSolis Heat-Resistant 16-14 Wire Unshrouded

MPN
323794
Order Code
15-9523
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
350+ £0.585
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 17,000 in stock

The TE Connectivity 323794 splice solis high reliability unshrouded part is designed for 16-14 AWG wires.

It offers consistent electrical performance and secure connections.

The splice is unshrouded, making it suitable for applications requiring easy inspection and maintenance.

Typical uses include automotive, industrial machinery, and harsh environment electrical systems.


Type Splices
Wire Gauge 14AWG
Colour Blue
Barrel Type Closed
Body Material Copper
Body Plating Nickel
Contact Base Material Copper
Contact Material Copper
Contact Plating Nickel
Depth 4.19mm
ELV Compliant
Gender Female
Government Qualified No
Insulated Wire Support No
Insulation Non-Insulated
Insulation Option Uninsulated
Length 7.65mm
Material Copper
Number of Wire Entries 2
Orientation Straight
Outside Diameter 0.165inch
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Nickel
Product Length .301
Product Weight .545
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series STRATO-THERM
Terminal Material Copper
Terminal Plating Material Nickel
Termination Crimp
Width 4.19mm
Wire Insulation Support Without
Wire Size 2050 – 5180

Reviews

Be the first to submit a review

Trustpilot