TE Connectivity 323755 Splice Butt Strat Solis Heat-Resistant 12-10

MPN
323755
Order Code
15-2689
Country of Origin
USA
Qty Unit Price (Ex VAT)
250+ £0.863
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 4,736 in stock

TE Connectivity's 323755 splice butt is designed for optimal electrical performance in harsh environments.

It features high conductivity and is resistant to mechanical stress.

The splice is suitable for 12-10 gauge wires, ensuring secure connections.

Typical applications include automotive wiring and industrial machinery.


Type Splices
Max Wire Size 5180 – 13100
Insulation Not Insulated
Barrel Type Closed
Body Material Copper
Body Plating Nickel
Contact Base Material Copper
Contact Material Copper
Contact Plating Nickel
Depth 5.74mm
Diameter 5.74mm
ELV Compliant
Gender Female
Government Qualified No
Insulated Wire Support No
Length 14.35mm
Material Copper
Number of Wire Entries 2
Orientation Straight
Outside Diameter 0.226inch
Pack Qty 500
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Plating Nickel
Product Length .565
Product Weight 4.416
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series STRATO-THERM
Terminal Plating Material Nickel
Termination Crimp
Thickness 0.99mm
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support Without
Wire/Cable Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot