TE Connectivity 323745 Hi Temp Ring Terminals 12-10 High Temperature

MPN
323745
Order Code
15-2391
Country of Origin
USA
Qty Unit Price (Ex VAT)
70+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack order, lead time 4 months

TE Connectivity 323745 are high temperature ring terminals.

They are designed to accommodate 12-10 gauge wires.

The terminals are ideal for high-temperature applications such as automotive or industrial environments.

They provide reliable electrical connections in demanding conditions.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Nickel
Color Orange, Silver
Contact Material Nickel
Contact Plating Unplated
Depth 9.53mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 18.77mm
Material Nickel
Max Operating Temperature 650°C
Maximimum Wire Gauge (AWG) 10
Mount Stud
Number of Holes 1
Operating Temperature Range 0 – 1200
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Unplated
Product Length .739
Product Type Ring Terminal
Product Weight 1.935
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series STRATO-THERM
Shrouded No (Without)
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Nickel
Termination Crimp
Thickness 0.039inch
Tongue Thickness 0.99mm
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support Without
Wire/Cable Diameter 3.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot