TE Connectivity 323683 Terminals Ring HT 12-10 AWG Unshrouded

MPN
323683
Order Code
15-2583
Country of Origin
USA
Qty Unit Price (Ex VAT)
10+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

TE Connectivity's 323683 is a ring terminal designed for 12-10 AWG wire sizes.

It is unshrouded, providing easy installation and secure connections.

This terminal is ideal for electrical applications requiring reliable wire termination, such as automotive and industrial equipment.

The product ensures high conductivity and durability in various environments.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Color Orange, Silver
Contact Material Nickel
Contact Plating Unplated
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 1.0039inch
Material Nickel
Maximimum Wire Gauge (AWG) 10
Maximum Operating Temperature 650°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 1200
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Unplated
Product Length 1.004
Product Type Ring Terminal
Product Weight 2.564
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series STRATO-THERM
Stud Diameter 0.265inch
Terminal Orientation Straight
Terminal Plating Material Nickel
Termination Crimp
Tongue Thickness 0.042inch
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support Without
Wire/Cable Diameter 3.3mm

Reviews

Be the first to submit a review

Trustpilot